• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9593507005 Radial extractor 48 V DC 108 m³/h

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

48 V DC

15.8 W

Rotational speed

6500 U/min

Air flow rate

108 m³/h

Min. temperature

-20 °C

Max. temperature

70 °C

Factory colour

Black

Dim

(L x W) 104 mm x 25 mm

Width

25 mm

Length

104 mm

Type of bearing

Ball bearing

67500 h

Min. operating voltage

36 V DC

Max. operating voltage

56 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396473 EBM Papst 9593507005 Radial extractor 48 V DC 108 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?