• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9593507003 Radial extractor 24 V DC 86 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 12
Multiple: 12
Total (€ 104.99 / piece)
€ 1,259.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

7.4 W

Rotational speed

5200 U/min

Air flow rate

86 m³/h

Min. temperature

-20 °C

Max. temperature

75 °C

Factory colour

Black

Dim

(L x W) 104 mm x 25 mm

Width

25 mm

Length

104 mm

Type of bearing

Ball bearing

80000 h

Min. operating voltage

16 V DC

Max. operating voltage

30 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396455 EBM Papst 9593507003 Radial extractor 24 V DC 86 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)