• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9544014101 Radial extractor 230 V 80 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial fan Papst RG 125-19/56

  • Supported by ball bearings
  • Robust design.

Technical specifications

Product type

Radial extractor

Nominal voltage

230 V

20 W

Rotational speed

2550 U/min

Air flow rate

80 m³/h

Min. temperature

-30 °C

Max. temperature

70 °C

Material

Plastic

Dim

(L x W x H) 180 x 180 x 40 mm

Width

180 mm

Height

40 mm

Length

180 mm

Documents & Downloads

Datasheet

Datasheet 1926474 EBM Papst 9544014101 Radial extractor 230 V 80 m³/h

User & Safety Instructions

User & Safety Instructions 1926474 EBM Papst 9544014101 Radial extractor 230 V 80 m³/h

Description

Radial blower of the AC radial blower series RG from ebm Papst for universal use in electrical applications.

This text is machine translated.

Scope of delivery

  • ebm Papst radial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.27€ 129.27*

What kind of Radial, In Line & Duct Extractors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)