• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEAFLO SFBB1-130-01 Radial extractor 12 V DC 220 m³/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radial extractor

Nominal voltage

12 V DC

30 W

Air flow rate

220 m³/h

Factory colour

Black

Material

ABS plastic

Weight

840 g

Dim

(W x H x D) 196 x 185 x 175 mm

Width

196 mm

Height

185 mm

Depth

175 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443475 SEAFLO SFBB1-130-01 Radial extractor 12 V DC 220 m³/h

Description

Features

  • Provides ventilation for engine rooms, kitchens and bilges
  • Ideal for use in vehicles, caravans and boats
  • Flexible mounting or flange mounting
  • Efficient air flow with Hohem volume of 220 m³/h.
  • Very low power consumption, long service life
  • Sealed motor shaft to protect against moisture
  • Corrosion-resistant ABS plastic case
  • Ignition protection
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.28*

What kind of Radial, In Line & Duct Extractors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)