• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9592910005 Radial extractor 24 V 61 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial FAN Popes RL 65-21/14 H

  • Robust design
  • Durable Sintec bearing system

Technical specifications

Product type

Radial extractor

Nominal voltage

24 V

18 W

Rotational speed

4900 U/min

Air flow rate

61 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Black

Material

Plastic

Dim

(W x H x D) 97 x 94 x 33 mm

Width

97 mm

Height

94 mm

Depth

33 mm

Documents & Downloads

Datasheet

Datasheet 1926267 EBM Papst 9592910005 Radial extractor 24 V 61 m³/h

User & Safety Instructions

User & Safety Instructions 1926267 EBM Papst 9592910005 Radial extractor 24 V 61 m³/h

Description

Radial blower of the DC radial blower series RL by ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst radial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.27€ 97.27*

What kind of Radial, In Line & Duct Extractors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)