• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100286 Radial extractor 230 V 530 m³/h 15 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 235.00
-13 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pipe radial fans Ø 150 mm

  • Particularly robust

Technical specifications

  • Dim. (Ø x H) 371 x 230 mm (including wiring box)
Product type

Radial extractor

Nominal voltage

230 V

80 W

Rotational speed

2450 U/min

Air flow rate

530 m³/h

Suitable for pipe Ø

15 cm

Noise emission (max.)

45 dB

IPX4

Weight

5 kg

Rotational speed

2450 U/min

Max. noise generation

45 dBa

Max. power consumption

80 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560332 Wallair 20100286 Radial extractor 230 V 530 m³/h 15 cm

User & Safety Instructions

User & Safety Instructions 560332 Wallair 20100286 Radial extractor 230 V 530 m³/h 15 cm

Description

Whether horizontal or vertical: Both the mounting options are available to you for this fan. The high pressure output of this fan will impress you. And it is particularly robust because of its solid steel-plate casing.

Scope of delivery

  • Radial fan
  • User manual.

Hints

Mount the fan at the end of the pipe, to keep the running noise as low as possible.

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)