• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100288 Radial extractor 230 V 1850 m³/h 31.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular radial fan Ø 315 mm

  • Particularly robust

Technical specifications

  • Dim. (Ø x H) 442 x 308 mm (Including wiring box)
Product type

Radial extractor

Nominal voltage

230 V

300 W

Rotational speed

2630 U/min

Air flow rate

1850 m³/h

Suitable for pipe Ø

31.5 cm

Noise emission (max.)

59 dB

IPX4

Weight

9 kg

Rotational speed

2630 U/min

Max. noise generation

59 dBa

Max. power consumption

300 W

Output

1850 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 534318 Wallair 20100288 Radial extractor 230 V 1850 m³/h 31.5 cm

User & Safety Instructions

User & Safety Instructions 534318 Wallair 20100288 Radial extractor 230 V 1850 m³/h 31.5 cm

Description

Whether horizontal or vertical: In this fan you can use both the built-in options. The high pressure output of this fan will impress you. And it is particularly robust because of its solid steel-plate casing.

Scope of delivery

  • Radial fan
  • User manual.

Hints

Install the fan at the end of the pipe, to keep the running noise as low as possible.

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)