• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst K3G097AK3655 Radial extractor 13 V DC 1150 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 8
  • Motor size 74 mm
  • Wheel size 97 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

13 V DC

Nominal voltage range

15 - 9 V DC

335 W

Rotational speed

3570 U/min

Air flow rate

1150 m³/h

Noise emission (max.)

69 dBa

Weight

2300 g

Dim

(L x W x H) 351 x 140 x 171 mm

Width

140 mm

Height

171 mm

Length

351 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

29.5 A

Documents & Downloads

Datasheet

Datasheet 3836847 EBM Papst K3G097AK3655 Radial extractor 13 V DC 1150 m³/h

User & Safety Instructions

User & Safety Instructions 3836847 EBM Papst K3G097AK3655 Radial extractor 13 V DC 1150 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?