• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst K3G146AD0101 Radial extractor 230 V AC 2300 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 74 mm
  • Wheel size 146 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

240 - 200 V AC

243 W

Rotational speed

1400 U/min

Air flow rate

2300 m³/h

Weight

4200 g

Dim

(L x W x H) 202 x 677 x 216 mm

Width

677 mm

Height

216 mm

Length

202 mm

Type of bearing

Ball bearing

Max. current consumption

1.8 A

Documents & Downloads

Datasheet

Datasheet 3836856 EBM Papst K3G146AD0101 Radial extractor 230 V AC 2300 m³/h

User & Safety Instructions

User & Safety Instructions 3836856 EBM Papst K3G146AD0101 Radial extractor 230 V AC 2300 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?