• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst LZ 22 N Fan grille (W x H) 105.5 mm x 105.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan grille

Dim

(W x H) 105.5 mm x 105.5 mm

Width

105.5 mm

Height

105.5 mm

Material

Metal

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1926544 EBM Papst LZ 22 N Fan grille (W x H) 105.5 mm x 105.5 mm

User & Safety Instructions

User & Safety Instructions 1926544 EBM Papst LZ 22 N Fan grille (W x H) 105.5 mm x 105.5 mm

Description

ebm Papst metal grillee for standard fan sizes.

This text is machine translated.

Scope of delivery

  • Metal protection ebm Papst
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)