• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst LZ 36 Fan grille (W x H) 150 mm x 172 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fan grille

Dim

(W x H) 150 mm x 172 mm

Width

150 mm

Height

172 mm

Material

Metal

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1926548 EBM Papst LZ 36 Fan grille (W x H) 150 mm x 172 mm

User & Safety Instructions

User & Safety Instructions 1926548 EBM Papst LZ 36 Fan grille (W x H) 150 mm x 172 mm

Description

ebm Papst metal grillee for standard fan sizes.

This text is machine translated.

Scope of delivery

  • Fan Grilles
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)