• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40979 Fan grille with built-in filter (W x H x D) 12 x 12 x 6.6 cm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Protective Grille with Filter Insert

  • For fans 12 x 12 cm
  • With black filter insert
  • This text is machine translated.

Technical specifications

Product type

Fan grille with built-in filter

Dim

(W x H x D) 12 x 12 x 6.6 cm

Factory colour

Black

Width

12 cm

Height

12 cm

Content

1 pc(s)

Depth

6.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 532622 Wallair N40979 Fan grille with built-in filter (W x H x D) 12 x 12 x 6.6 cm

User & Safety Instructions

User & Safety Instructions 532622 Wallair N40979 Fan grille with built-in filter (W x H x D) 12 x 12 x 6.6 cm

Description

For all axial fans. The ventilation grille consists of an open-meshed fabric lower part, filter and upper part, assembled.

Scope of delivery

  • Fan Grilles
  • Filter insert.

More interesting products

(*All information is plus legal VAT)