• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBH0250RSLGS Centrifugal fan 115 V AC 801 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 250 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

115 V AC

Nominal voltage range

130 - 100 V AC

163 W

Rotational speed

2500 U/min

Air flow rate

801 m³/h

IP54

Dim

(W x H x D) 300 x 300 x 116 mm

Weight

2700 g

Width

300 mm

Height

300 mm

Depth

116 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

2.3 A

Documents & Downloads

Datasheet

Datasheet 3836534 EBM Papst RadiCal Gen1 VBH0250RSLGS Centrifugal fan 115 V AC 801 m³/h

User & Safety Instructions

User & Safety Instructions 3836534 EBM Papst RadiCal Gen1 VBH0250RSLGS Centrifugal fan 115 V AC 801 m³/h

What kind of Wall & Ceiling Fans are you looking for?