• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst RadiCal Gen1 VBH0280RSPGS Centrifugal fan 230 V AC 2100 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 84 mm
  • Wheel size 280 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

660 W

Rotational speed

2900 U/min

Air flow rate

2100 m³/h

IP55

Dim

(W x H x D) 400 x 400 x 250 mm

Weight

8820 g

Width

400 mm

Height

400 mm

Depth

250 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

2.9 A

Documents & Downloads

Datasheet

Datasheet 3836552 EBM Papst RadiCal Gen1 VBH0280RSPGS Centrifugal fan 230 V AC 2100 m³/h

User & Safety Instructions

User & Safety Instructions 3836552 EBM Papst RadiCal Gen1 VBH0280RSPGS Centrifugal fan 230 V AC 2100 m³/h

What kind of Wall & Ceiling Fans are you looking for?