• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VUR0250XRMES Wall recess-mount axial fan 230 V AC 1160 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: SPLIT POLE MOTOR 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 250 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Split pole motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

63 W

Rotational speed

1600 U/min

Air flow rate

1160 m³/h

Noise emission (max.)

58 dBa

IP44

Dim

(W x H x D) 320 x 320 x 96 mm

Weight

3100 g

Width

320 mm

Height

320 mm

Depth

96 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.45 A

Documents & Downloads

Datasheet

Datasheet 3837020 EBM Papst VUR0250XRMES Wall recess-mount axial fan 230 V AC 1160 m³/h

User & Safety Instructions

User & Safety Instructions 3837020 EBM Papst VUR0250XRMES Wall recess-mount axial fan 230 V AC 1160 m³/h

What kind of Wall & Ceiling Fans are you looking for?