• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VUR0300XRMGS Wall recess-mount axial fan 230 V AC 1600 m³/h

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: SPLIT POLE MOTOR 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Split pole motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

94 W

Rotational speed

1550 U/min

Air flow rate

1600 m³/h

Noise emission (max.)

64 dBa

IP44

Dim

(W x H x D) 397 x 397 x 91 mm

Width

397 mm

Height

397 mm

Depth

91 mm

Cable length

450 mm

Max. current consumption

0.67 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837026 EBM Papst VUR0300XRMGS Wall recess-mount axial fan 230 V AC 1600 m³/h

What kind of Wall & Ceiling Fans are you looking for?