• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWS0154XSLBS Wall recess-mount axial fan 115 V AC 205 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 154 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

115 V AC

Nominal voltage range

240 - 100 V AC

8 W

Rotational speed

2200 U/min

Air flow rate

205 m³/h

IP55

Dim

(W x H x D) 200 x 200 x 74 mm

Weight

680 g

Width

200 mm

Height

200 mm

Depth

74 mm

Type of bearing

Ball bearing

Max. current consumption

0.11 A

Documents & Downloads

Datasheet

Datasheet 3837167 EBM Papst VWS0154XSLBS Wall recess-mount axial fan 115 V AC 205 m³/h

User & Safety Instructions

User & Safety Instructions 3837167 EBM Papst VWS0154XSLBS Wall recess-mount axial fan 115 V AC 205 m³/h

What kind of Wall & Ceiling Fans are you looking for?