• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWS0300XUPCS Wall recess-mount axial fan 13 V DC 2610 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 8
  • Motor size 84 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

13 V DC

Nominal voltage range

16 - 9 V DC

220 W

Rotational speed

3200 U/min

Air flow rate

2610 m³/h

Dim

(W x H x D) 330 x 330 x 77 mm

Weight

2000 g

Width

330 mm

Height

330 mm

Depth

77 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

16.7 A

Documents & Downloads

Datasheet

Datasheet 3837180 EBM Papst VWS0300XUPCS Wall recess-mount axial fan 13 V DC 2610 m³/h

User & Safety Instructions

User & Safety Instructions 3837180 EBM Papst VWS0300XUPCS Wall recess-mount axial fan 13 V DC 2610 m³/h

What kind of Wall & Ceiling Fans are you looking for?