• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1250-6100 SK 6100 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,869.00 / piece)
€ 1,869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+140 °C

Manufacturer's standards (no certificate)

Calibration range

Temperature

Temperature reading range

-30 up to +140 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Type

SK 6100

Documents & Downloads

Datasheet

Datasheet 3013058 ebro 1250-6100 SK 6100 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

User & Safety Instructions

User & Safety Instructions 3013058 ebro 1250-6100 SK 6100 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

Description

The SK 6100 Starter Kit contains all necessary parts of the ebro portfolio for
Entry into temperature and process monitoring. The high-quality one
And versatile design of the EBI 11-T210, as well as high precision and
Fast response time make the logger Ideal for the evaluation of
Sterilization and pasteurization processes. The analysis software
Winlog.pro enables the integration of several data loggers as well as the
Evaluation and visualization of the recorded data. Thanks to the four
Reading port of the IF 300 interface is a subsequent increase of the
Possible without any problem with the number of loggers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,993.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)