• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1250-6200 SK 6200 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,185.00 / piece)
€ 2,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+140 °C

Manufacturer's standards (no certificate)

Temperature reading range

-40 up to +140 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Type

SK 6200

Documents & Downloads

Datasheet

Datasheet 3013061 ebro 1250-6200 SK 6200 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

User & Safety Instructions

User & Safety Instructions 3013061 ebro 1250-6200 SK 6200 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

Description

The SK 6200 starter kit contains all necessary parts of the ebro portfolio for
Entry into temperature and process monitoring. The high-quality one
And robust design of the EBI 12-T237 as well as high precision and fast
Reaction time makes the logger Ideal for the evaluation of sterilization and
Pasteurization Processes. The analysis software Winlog.pro makes possible
The integration of several data loggers as well as the evaluation and visualization
Of the recorded data. Thanks to the four selection ports of the IF 200 interface
A subsequent increase in the number of loggers is possible without any problem.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,394.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)