• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6260 EBI 11- T210 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.01 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+140 °C

Manufacturer's standards (no certificate)

Weight

45 g

Calibration range

Temperature

Temperature reading range

-30 up to +140 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

IP68

Power supply

3 V Li battery

Reading accuracy temperature

0.1 °C

Type

EBI 11- T210

Documents & Downloads

Datasheet

Datasheet 3013059 ebro 1340-6260 EBI 11- T210 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

User & Safety Instructions

User & Safety Instructions 3013059 ebro 1340-6260 EBI 11- T210 Temperature data logger Unit of measurement Temperature -30 up to +140 °C

Description

The temperature data logger is universally applicable and serves for pasteurization control during production. It is characterized by its small size and can in most cases be incorporated into the product.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,279.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)