• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6637 EBI 12- T237 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,929.00 / piece)
€ 1,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High quality stainless steel housing.
  • Axial design
  • M5 thread for attachment to the sensor
  • Operating range from -40 °C to 140 °C.
  • High temperature accuracy of up to ±0.1 ° C.
  • With a measuring channel
  • Temperature sensor 3 mm, rigid
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.01 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+140 °C

Manufacturer's standards (no certificate)

Weight

90 g

Channels

1

Calibration range

Temperature

Temperature reading range

-40 up to +140 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

IP68

Power supply

3.6 V Li battery

Reading accuracy temperature

0.1 °C

Type

EBI 12- T237

Documents & Downloads

Datasheet

Datasheet 3013062 ebro 1340-6637 EBI 12- T237 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

User & Safety Instructions

User & Safety Instructions 3013062 ebro 1340-6637 EBI 12- T237 Temperature data logger Unit of measurement Temperature -40 up to +140 °C

Description

Robust data logger for regular checks in the canning factory.
The data logger is used for pasteurization control, especially in cans or glasses. The sensor needle is inserted from the outside into the respective container and fastened in place.

Uses:

Food safety
Pasteurization Control
PE value determination
F0 value calculation

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,138.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)