• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1341-6336 TPH 400 Moisture probe 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TPH 400 external capacitive humidity sensor for EBI 300

  • N/A
  • Compatible with (details) EBI 300
  • 0 to +75 °C
  • Accuracy ±3% between 10% RH...90% RH (at +25 °C) ± 5% for the rest of the measuring range ±0.5 °C (+20 °C - +40 °C) ± 1°C for the rest of the measuring range Factory calibration certificate

Technical specifications

  • The T90-value of the sensor TPH 400 is< 8 minutes.
  • (Definition t90 value: The length of time the sensor needs to jump 90% of the temperature/humidity jump to record).
Product type

Moisture probe

Compatible with

Ebro

Compatible with

EBI 300

Width

32 mm

Height

159 mm

Length

114.5 mm

Type

TPH 400

Manufacturer's standards (with certificate)

Compatible with (details)

EBI 300

Pick-up time (details)

8 min

Temperature

0 to +75 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195041 ebro 1341-6336 TPH 400 Moisture probe 1 pc(s)

Description

Monitoring the relative air humidity in camps and during transport.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)