Probe thermometer (HACCP)
-50 °C
150 °C
NTC
1 °C
DAkkS standards
(L x W x H) 85 x 24 x 26 mm
0.1 °C
Complies with HACCP standards
125 mm
36 g
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
-50 up to 150 °C
24 mm
26 mm
85 mm
V393 button cell
0.1 °C
± 1 °C
-50 to +150 °C
User & Safety Instructions 1243075 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 150 °C Sensor
Information 1243075 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 150 °C Sensor
Information 1243075 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 150 °C Sensor
Information 1243075 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 150 °C Sensor