• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insertion thermometer TDC 150

  • Sensor is securely connected, pointed

Technical specifications

  • IP65 rating
Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Sensor type

NTC

Accuracy ± °C

1 °C

ISO standards

Dim

(L x W x H) 85 x 24 x 26 mm

Resolution (temperature)

0.1 °C

Features

Complies with HACCP standards

Probe length

125 mm

Weight

36 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to 150 °C

Width

24 mm

Height

26 mm

Length

85 mm

Power supply (details)

V393 button cell

Resolution

0.1 °C

Basic accuracy

± 1 °C

Temperature range

-50 to +150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240236 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

Information

Information 1240236 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

Information 1240236 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

Information 1240236 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

Information 1240236 ebro TDC 150 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 150 °C Sensor t

Description

Suitable sensor thermometer for temperature control of sausage, fruit,fish, backed products and pasta.

This text is machine translated.

Features

  • Sturdy and shock proof
  • NTC-Temperature sensor with Ø 3.5 mm.
  • Interchangeable °C/°F

Scope of delivery

  • TDC 150
  • Needle cap
  • battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.