Probe thermometer (HACCP)
-50 °C
350 °C
5 s
T
0.8 °C
DAkkS standards
(L x W x H) 180 x 42 x 20 mm
0.1 °C
EN 13485
Complies with HACCP standards
90 mm
45 g
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
-50 up to 350 °C
42 mm
20 mm
180 mm
Li-button cells CR2032
0.1 °C
± 8
-50 to +350 °C
User & Safety Instructions 1243076 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 350 °C Sensor
Information 1243076 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 350 °C Sensor
Information 1243076 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 350 °C Sensor
Information 1243076 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 350 °C Sensor