• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Penetration thermometer TTX 110

  • Fixed type-T sensor
  • As per EN 13485

Technical specifications

Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

350 °C

Sample rate

5 s

Sensor type

T

Accuracy ± °C

0.8 °C

ISO standards

Dim

(L x W x H) 180 x 42 x 20 mm

Resolution (temperature)

0.1 °C

EN standard

EN 13485

Features

Complies with HACCP standards

Probe length

90 mm

Weight

45 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to 350 °C

Width

42 mm

Height

20 mm

Length

180 mm

Power supply (details)

Li-button cells CR2032

Resolution

0.1 °C

Basic accuracy

± 8

Temperature range

-50 to +350 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240237 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

Information

Information 1240237 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

Information 1240237 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

Information 1240237 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

Information 1240237 ebro TTX 110 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 350 °C Sensor t

Description

HACCP-thermometer with fixed type-T sensor for applications in the food sector.

This text is machine translated.

Features

  • Sturdy and shock proof
  • Data Hold
  • Protection class IP55

Scope of delivery

  • TTX 110
  • battery
  • Work calibration certified
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.