• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecofit 2RRE45-250X50R L47-A3 Radial extractor 230 V AC 1400 m³/h (Ø x H) 252 mm x 103.5 mm

1/2
Product type
Radial extractor
Nominal voltage
230 V AC
No. of wires
4
Power
156 W
Air flow rate
1400 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 455.00
-15 %
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Motorized propeller with backward curved blades

  • High air flow and pressure increase
  • High efficiency

Technical specifications

  • Insulation Class: Motor class F
  • Protection class IP44
Product type

Radial extractor

Type

2RRE45-250X50R L47-A3

Nominal voltage

230 V AC

No. of wires

4

Max. current consumption

0.68 A

156 W

Noise emission (max.)

73.5 dBa

Air flow rate

1400 m³/h

Connection

Open end cable

Cable length

0.90 m

Weight

3.4 kg

IP44

(Ø)

252 mm

Height

103.5 mm

Dim

(Ø x H) 252 mm x 103.5 mm

190 W

Output (max.) (details)

1540 m³/h

Max. noise generation

74 dBa

Current consumption

0.83 A

Connection

Cable 900 mm

Operating voltage

230 V/AC 50/60 Hz Hz

Documents & Downloads

Datasheet

Datasheet 189390 Ecofit 2RRE45-250X50R L47-A3 Radial extractor 230 V AC 1400 m³/h (Ø x H) 252 mm x 103.5 mm

User & Safety Instructions

User & Safety Instructions 189390 Ecofit 2RRE45-250X50R L47-A3 Radial extractor 230 V AC 1400 m³/h (Ø x H) 252 mm x 103.5 mm

Description

Motorized propeller highest quality for different air-handling applications. Characteristic are the extremely quiet running, long life and maintenance-free. Designed especially for the demands of running wheels developed engine is characterized by high efficiency and low power consumption. The engine is infinitely electronically or Transformer controlled and can be adapted to any operating point. For cooling, electrical and electronic equipment, for example, in cabinets or racks. Propellers clockwise (seen at intake).

Features

  • Motor protection of internally wired thermal contacts
  • Cable flexible led out (for variable connection)
  • Capacitor

Hints

No spiral casing of the propeller is required! Inlet type 16114 available as an accessory.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)