• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect BU15CR D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Power strip, straight
Number of pins
15
Connection
Crimp
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1482 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.44
-16 %
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Power strip, straight

Number of pins

15

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

BU15CR

Factory colour

Black

RoHS-compliant

Yes

Temperature range

-40 °C - +70 °C

Type

BU15CR

Documents & Downloads

Datasheet

Datasheet 1886854 econ connect BU15CR D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)