• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect D3X20I5MH Spacer M3 M3 Brass (Ni-plated) 1 pc(s)

1/2
Image similar
Product type
Spacer
Material
Brass (Ni-plated)
External thread
M3
Internal thread
M3
Spanner size
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

934 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer bolts inner/inner M3

Our service for you

Technical specifications

Product type

Spacer

Material

Brass (Ni-plated)

Spanner size

5 mm

External thread

M3

Internal thread

M3

Content

1 pc(s)

Factory colour

Metal

Packaging type

Bulk

Distance

20 mm

Documents & Downloads

Datasheet

Datasheet 2163193 econ connect D3X20I5MH Spacer M3 M3 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2163193 econ connect D3X20I5MH Spacer M3 M3 Brass (Ni-plated) 1 pc(s)

More interesting products

(*All information is plus legal VAT)