

Jumper wire
2 x
10 m
0.2 mm²
PVC
twisted
1 mm
No
KD02TWSVS10
Red/white
2 x 0.5 mm
Copper
10 m
No
2 x 0.2 mm²
KD0,2/10RTWS/VS
Datasheet 2861327 econ connect KD02TWSVS10 Jumper wire 2 x 0.2 mm² Red/white 10 m
User & Safety Instructions 2861327 econ connect KD02TWSVS10 Jumper wire 2 x 0.2 mm² Red/white 10 m
The necessary accessories are required to use the article as described.