

Jumper wire
1 x
10 m
0.2 mm²
PVC
1 mm
No
KD05BR10
Brown
1 x 0.5 mm
Copper
10 m
No
1 x 0.2 mm²
85 °C
-10 °C
85 °C
-40 °C
KD0,5/10BR
Datasheet 2861337 econ connect KD05BR10 Jumper wire 1 x 0.2 mm² Brown 10 m
User & Safety Instructions 2861337 econ connect KD05BR10 Jumper wire 1 x 0.2 mm² Brown 10 m
The necessary accessories are required to use the article as described.