

Jumper wire
1 x
100 m
0.2 mm²
PVC
1 mm
No
KD05GE100
Yellow
1 x 0.5 mm
Copper
100 m
No
1 x 0.2 mm²
85 °C
-10 °C
85 °C
-40 °C
KD0,5/100GE
Datasheet 2861330 econ connect KD05GE100 Jumper wire 1 x 0.2 mm² Yellow 100 m
User & Safety Instructions 2861330 econ connect KD05GE100 Jumper wire 1 x 0.2 mm² Yellow 100 m
The necessary accessories are required to use the article as described.