

Jumper wire
1 x
10 m
0.2 mm²
PVC
1 mm
No
KD05WS10
White
1 x 0.5 mm
Copper
10 m
No
1 x 0.2 mm²
85 °C
-10 °C
85 °C
-40 °C
KD0,5/10WS
Datasheet 2861344 econ connect KD05WS10 Jumper wire 1 x 0.2 mm² White 10 m
User & Safety Instructions 2861344 econ connect KD05WS10 Jumper wire 1 x 0.2 mm² White 10 m
The necessary accessories are required to use the article as described.