• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect KD08VZ10 Jumper wire 1 x 0.5 mm² 10 m

Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.5 mm²
Outside Ø
0.8 mm
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.85)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

10 m

Cross section (each core)

0.5 mm²

Cable features

Tin-plated

Outside Ø

0.8 mm

Manufacturer part #

KD08VZ10

Core layout

1 x 0.8 mm

Material (details)

Copper

Max. length sold by the metre

10 m

Sold per metre

No

Cross section

1 x 0.5 mm²

Type

KD0,8/10VZ

Documents & Downloads

Datasheet

Datasheet 2861347 econ connect KD08VZ10 Jumper wire 1 x 0.5 mm² 10 m

User & Safety Instructions

User & Safety Instructions 2861347 econ connect KD08VZ10 Jumper wire 1 x 0.5 mm² 10 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)