

Strand
1 x
10 m
0.04 mm²
PVC
0.6 mm
100 V
No
KL004WS10
White
1 x 5 x 0,1 mm
Copper
10 m
No
1 x 0.04 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,04/10WS
Datasheet 2861357 econ connect KL004WS10 Strand 1 x 0.04 mm² White 10 m
User & Safety Instructions 2861357 econ connect KL004WS10 Strand 1 x 0.04 mm² White 10 m
The necessary accessories are required to use the article as described.