

Strand
1 x
10 m
0.14 mm²
PVC
1.3 mm
500 V
No
KL014GR10
Grey
1 x 18 x 0,1 mm
Copper
10 m
No
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,14/10GR
Datasheet 2861372 econ connect KL014GR10 Strand 1 x 0.14 mm² Grey 10 m
User & Safety Instructions 2861372 econ connect KL014GR10 Strand 1 x 0.14 mm² Grey 10 m
The necessary accessories are required to use the article as described.