• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect KL014OR10 Strand 1 x 0.14 mm² Orange 10 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.14 mm²
Outside Ø
1.3 mm
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

10 m

Cross section (each core)

0.14 mm²

Insulation material

PVC

Outside Ø

1.3 mm

Nominal voltage

500 V

Halogen-free

No

Manufacturer part #

KL014OR10

Factory colour

Orange

Core layout

1 x 18 x 0,1 mm

Material (details)

Copper

Max. length sold by the metre

10 m

Sold per metre

No

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

85 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Type

KL0,14/10OR

Documents & Downloads

Datasheet

Datasheet 2861373 econ connect KL014OR10 Strand 1 x 0.14 mm² Orange 10 m

User & Safety Instructions

User & Safety Instructions 2861373 econ connect KL014OR10 Strand 1 x 0.14 mm² Orange 10 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)