

Strand
1 x
50 m
0.25 mm²
PVC
1.3 mm
500 V
No
KL025GE50
Yellow
1 x 14 x 0,15 mm
Copper
50 m
No
1 x 0.25 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,25/50GE
Datasheet 2861390 econ connect KL025GE50 Strand 1 x 0.25 mm² Yellow 50 m
User & Safety Instructions 2861390 econ connect KL025GE50 Strand 1 x 0.25 mm² Yellow 50 m
The necessary accessories are required to use the article as described.