• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PH15LS Number of pins: 15 Plastic 180 ° Black 1 pc(s)

1/2
Image similar
Number of pins
15
Case material
Plastic
Cable outlets
180 °
Connection angle
180 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB enclosure series PH

  • Number of pins: 15
  • Plastic

Our service for you

Technical specifications

Number of pins

15

Case material

Plastic

Cable outlets

180°

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

Long knurled screws

Shielded

No

Manufacturer part #

PH15LS

RoHS-compliant

Yes

Features

1x cable exit

+ long screws

Type

PH15LS

Cable diameter (details)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882826 econ connect PH15LS Number of pins: 15 Plastic 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)