
Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.90
-41 %
€ 2.65
incl. VAT
14-day return policy included
Highlights & Details
D-SUB housing
- Number of pins: 15
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Plastic
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
PH15SW
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
- Type
PH15SW
- Cable diameter (details)
9.9 mm
Documents & Downloads
Datasheet
Datasheet 1311512 econ connect PH15SW PH15SW D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311512 econ connect PH15SW PH15SW D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.15€ 5.75*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































