
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
D-SUB header
- D-SUB pin strip
- No. of rows: 3
- Number of pins: 26
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
26
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
ST26HD
- Contact material
Brass
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ clearance hole
+ dimples
- Temperature range
-40 °C Up to +70 °C
- Type
ST26HD
Documents & Downloads
Datasheet
Datasheet 1303925 econ connect ST26HD D-SUB pin strip 180 ° Number of pins: 26 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303925 econ connect ST26HD D-SUB pin strip 180 ° Number of pins: 26 Solder bucket 1 pc(s)






























