• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PH9LM Number of pins: 9 Plastic 180 ° Metal 1 pc(s)

1/2
Image similar
Number of pins
9
Case material
Plastic
Cable outlets
180 °
Connection angle
180 °
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

437 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB enclosure series PH

  • Number of pins: 9
  • Plastic

Our service for you

Technical specifications

Number of pins

9

Case material

Plastic

Cable outlets

180°

Factory colour

Metal

Connection angle

180°

Content

1 pc(s)

Type

Long knurled screws

Shielded

Yes

Manufacturer part #

PH9LM

RoHS-compliant

Yes

Features

1x cable exit

+ long screws

Type

PH9LM

Cable diameter (details)

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882836 econ connect PH9LM Number of pins: 9 Plastic 180 ° Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)