
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Socket connector with cable
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 20
Our service for you
Technical specifications
- Cable length: 30 cm
- Product type
Socket + braid
- Connector type
Power strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
20
- Total number of pins
20
- Width
51.36 mm
- Pin Ø
1.02 mm
- Pin shape
Square
- Content
1 pc(s)
- Dim
(L x W x H) 312.9 x 51.36 x 5.00 mm
- Connection
Open end cable
- Case material
Polyamide
- Manufacturer part #
PS20
- Factory colour
Beige
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
5.00 mm
- Length
312.9 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
PS20
Documents & Downloads
Datasheet
Datasheet 1303870 econ connect Socket + braid Total number of pins 20 Contact spacing: 2.54 mm PS20 1 pc(s)































