
Total (€ 0.09 / piece)
€ 4.50
incl. VAT
14-day return policy included
Highlights & Details
Socket enclosure - PCB RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Enclosure
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
6
- Total number of pins
6
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection angle
180°
- Case material
PPE
- Manufacturer part #
CG6
- Factory colour
Black
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
85 °C
- Min. temperature
-25 °C
- Type
CG6
Documents & Downloads
Datasheet
Datasheet 1883848 econ connect Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm CG6 1 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































