
Total (€ 0.02 / piece)
€ 0.07
-71 %
€ 2.00
incl. VAT
14-day return policy included
Highlights & Details
Socket enclosure - PCB RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing PCB
- Connector type
Enclosure
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
1
- Total number of pins
1
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection angle
180°
- Case material
PPE
- Manufacturer part #
CG1
- Factory colour
Black
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
85 °C
- Min. temperature
-25 °C
- Type
CG1
Documents & Downloads
Datasheet
Datasheet 1897181 econ connect Socket housing PCB Total number of pins 1 Contact spacing: 2.54 mm CG1 1 pc(s) Bulk
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































