• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS WINBOT MINI EU Robotic window cleaner Grey, White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Robotic window cleaner

Factory colour

Grey

White

Dim

(L x W x H) 215 x 215 x 55 mm

Weight

1.3 kg

Width

215 mm

Height

55 mm

Depth

55 mm

Length

215 mm

Max. operating noise

63 dB

UKCA

yes

Easy to use

yes

Minimum window size (W x H)

22 x 25 cm

Documents & Downloads

Datasheet

Datasheet 3533228 ECOVACS WINBOT MINI EU Robotic window cleaner Grey, White

User & Safety Instructions

User & Safety Instructions 3533228 ECOVACS WINBOT MINI EU Robotic window cleaner Grey, White

More interesting products

(*All information is plus legal VAT)