• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx LX-047 Robotic window cleaner accessories

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lifeaxx Ersa towels 6PCS for LX-047

  • Original accessories for Lifeaxx LX-047 cleaning robot;
  • made of high-quality micro-fiber fabric;
  • Highly dirt absorption;
  • extremely long-life and perfect fit

Technical specifications

Product type

Robotic window cleaner accessories

Dim

(W x H x D) 21.5 x 0.2 x 21.5 cm

Weight

69 g

Width

21.5 cm

Height

0.2 cm

Depth

21.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394799 Lifenaxx LX-047 Robotic window cleaner accessories

Description

Original accessories for Lifeaxx LX-047 cleaning robot
made of high-quality micro fiber fabric
Highly dirt absorption
extremely long-life and perfect fit

This text is machine translated.