• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDA 13924NA/GSX4 Raised bed cover 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Transparent
Product type

Raised bed cover

Dim

(L x W x H) 76 x 38.5 x 20 cm

Material

Plastic

Width

38.5 cm

Height

20 cm

Length

76 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382453 EDA 13924NA/GSX4 Raised bed cover 1 pc(s)

Description

Cover for high-beds D71653, D71656, D71657
UV resistant
2 Ventilation regulator
Two-way adjustable ventilation control (half-open / fully open)
Can also be used as an early bed directly on the ground
4 through holes at the corners for fastening on the floor
Dimensions: 76 x 20 x 38.5 cm

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.