• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 22 EcoLine 4-22-4 Permanent marker Black, Blue, Red, Green waterproof: Yes

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.49 / piece)
€ 5.69
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Blue

Red

Green

Line thickness

1 mm

5 mm

Packaging type

Blister pack

Tip type

Round tip

Barrel colour

Beige

Factory colour

Black

Blue

Red

Green

Content

4 pc(s)

Pen cap fits both ends

Yes

Product type description

e-22/4

Promotional item type

e-22/4

Lightfast

Yes

refillable

Yes

waterproof

Yes

Smearproof

Yes

Model

circular

UKCA

no

Documents & Downloads

Datasheet

Datasheet 2481665 Edding 22 EcoLine 4-22-4 Permanent marker Black, Blue, Red, Green waterproof: Yes

User & Safety Instructions

User & Safety Instructions 2481665 Edding 22 EcoLine 4-22-4 Permanent marker Black, Blue, Red, Green waterproof: Yes

Description

Permanent marker for marking and labeling almost all materials, e.g. Paper, cardboard, metal, plastic and glass. The plastic parts of the marker consist of a total of at least 90% recycled material (83% post-consumer). Climate neutral product according to ClimatePartner ID 13742-1910-1001. The wedge tip has a line width of 1-5 mm. Water-resistant and abrasion-resistant on almost all surfaces. Available in black, red, blue and green. The product can be refilled with edding MTK 25, T 25, T 100 and T 1000 refill ink. Suitable replacement tips (edding 22 replacement tips) are available. The ink is odorless and does not contain toluene/xylene.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)